
VAMV08089A-6R8MM2 | |
|---|---|
DigiKey Part Number | 2037-VAMV08089A-6R8MM2TR-ND - Tape & Reel (TR) 2037-VAMV08089A-6R8MM2CT-ND - Cut Tape (CT) 2037-VAMV08089A-6R8MM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAMV08089A-6R8MM2 |
Description | FIXED IND 6.8UH 4.2A 28.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.2 A 28.2mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Horizontal, 4 PC Pad |
Inductance | Supplier Device Package Horizontal, 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.321" L x 0.315" W (8.15mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.358" (9.10mm) |
Current - Saturation (Isat) 8.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,98900 € | 19,89 € |
| 100 | 1,63540 € | 163,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42696 € | 713,48 € |
| 1.000 | 1,34577 € | 1.345,77 € |
| 1.500 | 1,30048 € | 1.950,72 € |
| 2.500 | 1,24567 € | 3.114,18 € |
| 3.500 | 1,21961 € | 4.268,64 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

