
VAMV08089A-220MM2 | |
|---|---|
DigiKey Part Number | 2037-VAMV08089A-220MM2TR-ND - Tape & Reel (TR) 2037-VAMV08089A-220MM2CT-ND - Cut Tape (CT) 2037-VAMV08089A-220MM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAMV08089A-220MM2 |
Description | FIXED IND 22UH 2.2A 105 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.2 A 105mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.321" L x 0.315" W (8.15mm x 8.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,01400 € | 20,14 € |
| 100 | 1,65600 € | 165,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44494 € | 722,47 € |
| 1.000 | 1,36271 € | 1.362,71 € |
| 1.500 | 1,31685 € | 1.975,28 € |
| 2.500 | 1,26135 € | 3.153,38 € |
| 3.500 | 1,23496 € | 4.322,36 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

