
VAMV06077E-8R2MM2 | |
|---|---|
DigiKey Part Number | 2037-VAMV06077E-8R2MM2TR-ND - Tape & Reel (TR) 2037-VAMV06077E-8R2MM2CT-ND - Cut Tape (CT) 2037-VAMV06077E-8R2MM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAMV06077E-8R2MM2 |
Description | FIXED IND 8.2UH 3.3A 45.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 3.3 A 45.9mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45.9mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Horizontal, 4 PC Pad |
Inductance | Supplier Device Package Horizontal, 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.272" L x 0.299" W (6.90mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 6.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,89400 € | 18,94 € |
| 100 | 1,55830 € | 155,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,33882 € | 803,29 € |
| 1.200 | 1,26267 € | 1.515,20 € |
| 1.800 | 1,22019 € | 2.196,34 € |
| 3.000 | 1,16878 € | 3.506,34 € |
| 4.200 | 1,15586 € | 4.854,61 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

