6.8 µH Shielded Molded Inductor 3.6 A 43.2mOhm Max Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAMV06077E-6R8MM2

DigiKey Part Number
2037-VAMV06077E-6R8MM2TR-ND - Tape & Reel (TR)
2037-VAMV06077E-6R8MM2CT-ND - Cut Tape (CT)
2037-VAMV06077E-6R8MM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VAMV06077E-6R8MM2
Description
FIXED IND 6.8UH 3.6A 43.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 3.6 A 43.2mOhm Max Horizontal, 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
43.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 4 PC Pad
Supplier Device Package
Horizontal, 4 PC Pad
Size / Dimension
0.272" L x 0.299" W (6.90mm x 7.60mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,89400 €18,94 €
1001,55830 €155,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,33882 €803,29 €
1.2001,26267 €1.515,20 €
1.8001,22019 €2.196,34 €
3.0001,16878 €3.506,34 €
4.2001,15586 €4.854,61 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €