
VAMV06077E-5R0MM2 | |
|---|---|
DigiKey Part Number | 2037-VAMV06077E-5R0MM2TR-ND - Tape & Reel (TR) 2037-VAMV06077E-5R0MM2CT-ND - Cut Tape (CT) 2037-VAMV06077E-5R0MM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAMV06077E-5R0MM2 |
Description | FIXED IND 5UH 4.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Molded Inductor 4.1 A 30mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.272" L x 0.299" W (6.90mm x 7.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,91800 € | 19,18 € |
| 100 | 1,57790 € | 157,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,35567 € | 813,40 € |
| 1.200 | 1,27857 € | 1.534,28 € |
| 1.800 | 1,23556 € | 2.224,01 € |
| 3.000 | 1,18350 € | 3.550,50 € |
| 4.200 | 1,17042 € | 4.915,76 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

