
TLM126012F-121 | |
|---|---|
DigiKey Part Number | 2037-TLM126012F-121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM126012F-121 |
Description | FIXED IND 120NH 75A 340 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 75 A 340mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 340mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±10% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.476" (12.10mm) |
Current - Saturation (Isat) 106A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.800 | 2,31173 € | 45.772,25 € |
| Unit Price without VAT: | 2,31173 € |
|---|---|
| Unit Price with VAT: | 2,75096 € |

