
TLM1211F-201 | |
|---|---|
DigiKey Part Number | 2037-TLM1211F-201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM1211F-201 |
Description | FIXED IND 160NH 77A 0.37 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Inductor 77 A 0.37mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.37mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.461" L x 0.421" W (11.70mm x 10.70mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 2,55383 € | 51.076,60 € |
| Unit Price without VAT: | 2,55383 € |
|---|---|
| Unit Price with VAT: | 3,03906 € |

