
TLM1211F-151 | |
|---|---|
DigiKey Part Number | 2037-TLM1211F-151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM1211F-151 |
Description | FIXED IND 150NH 77A 370 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 77 A 370mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±15% | Size / Dimension 0.461" L x 0.421" W (11.70mm x 10.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 2,54226 € | 50.845,20 € |
| Unit Price without VAT: | 2,54226 € |
|---|---|
| Unit Price with VAT: | 3,02529 € |

