
TLM117513F-151 | |
|---|---|
DigiKey Part Number | 2037-TLM117513F-151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM117513F-151 |
Description | FIXED IND 150NH 80A 0.105 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 80 A 0.105mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 66A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.105mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±15% | Size / Dimension 0.433" L x 0.295" W (11.00mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 2,31173 € | 46.234,60 € |
| Unit Price without VAT: | 2,31173 € |
|---|---|
| Unit Price with VAT: | 2,75096 € |

