
TLM117513F-131 | |
|---|---|
DigiKey Part Number | 2037-TLM117513F-131TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM117513F-131 |
Description | FIXED IND 130NH 80A 0.105 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Molded Inductor 80 A 0.105mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 78A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.105mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.295" W (11.00mm x 7.50mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 2,34083 € | 46.816,60 € |
| Unit Price without VAT: | 2,34083 € |
|---|---|
| Unit Price with VAT: | 2,78559 € |

