
TLM104613F-151 | |
|---|---|
DigiKey Part Number | 2037-TLM104613F-151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM104613F-151 |
Description | FIXED IND 150NH 70A 0.23 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 70 A 0.23mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.23mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±15% | Size / Dimension 0.402" L x 0.181" W (10.20mm x 4.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 2,54226 € | 50.845,20 € |
| Unit Price without VAT: | 2,54226 € |
|---|---|
| Unit Price with VAT: | 3,02529 € |

