
TLM104613F-101 | |
|---|---|
DigiKey Part Number | 2037-TLM104613F-101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM104613F-101 |
Description | FIXED IND 100NH 70A 0.23 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 70 A 0.23mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 79A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 2,55383 € | 51.076,60 € |
| Unit Price without VAT: | 2,55383 € |
|---|---|
| Unit Price with VAT: | 3,03906 € |

