
TLB138050F-201 | |
|---|---|
DigiKey Part Number | 2037-TLB138050F-201TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLB138050F-201 |
Description | FIXED IND 200NH 30A 0.55 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Molded Inductor 30 A 0.55mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 31A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.55mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 4 Lead |
Tolerance ±15% | Size / Dimension 0.512" L x 0.315" W (13.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.600 | 3,15313 € | 61.801,35 € |
| Unit Price without VAT: | 3,15313 € |
|---|---|
| Unit Price with VAT: | 3,75222 € |

