Similar

SDET32251E-4R7MS | |
|---|---|
DigiKey Part Number | 2037-SDET32251E-4R7MSTR-ND - Tape & Reel (TR) 2037-SDET32251E-4R7MSCT-ND - Cut Tape (CT) 2037-SDET32251E-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET32251E-4R7MS |
Description | FIXED IND 4.7UH 1.9A 108 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 1.9 A 108mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 108mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHP 252010FA-4R7M | TAI-TECH Advanced Electronics Co., Ltd. | 3.834 | 4816-AHP252010FA-4R7MCT-ND | 0,30000 € | Similar |


