
SDET32251E-3R3MS | |
|---|---|
DigiKey Part Number | 2037-SDET32251E-3R3MSTR-ND - Tape & Reel (TR) 2037-SDET32251E-3R3MSCT-ND - Cut Tape (CT) 2037-SDET32251E-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET32251E-3R3MS |
Description | FIXED IND 3.3UH 2.1A 102 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 2.1 A 102mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SDET32251E-3R3MS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 102mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,11730 € | 11,73 € |
| 1.000 | 0,09646 € | 96,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09095 € | 181,90 € |
| 4.000 | 0,08576 € | 343,04 € |
| 6.000 | 0,08286 € | 497,16 € |
| 10.000 | 0,07935 € | 793,50 € |
| 14.000 | 0,07712 € | 1.079,68 € |
| 20.000 | 0,07483 € | 1.496,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

