
SDET32251E-150MS | |
|---|---|
DigiKey Part Number | 2037-SDET32251E-150MSTR-ND - Tape & Reel (TR) 2037-SDET32251E-150MSCT-ND - Cut Tape (CT) 2037-SDET32251E-150MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET32251E-150MS |
Description | FIXED IND 15UH 700MA 700 MOHM |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 700 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SDET32251E-150MS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08746 € | 174,92 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

