470 nH Shielded Inductor 3.7 A 28.5mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDET25201B-R47MS

DigiKey Part Number
2037-SDET25201B-R47MSTR-ND - Tape & Reel (TR)
2037-SDET25201B-R47MSCT-ND - Cut Tape (CT)
2037-SDET25201B-R47MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDET25201B-R47MS
Description
FIXED IND 470NH 3.7A 28.5 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 3.7 A 28.5mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
28.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16000 €1,60 €
1000,13180 €13,18 €
1.0000,10844 €108,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10224 €204,48 €
4.0000,09640 €385,60 €
6.0000,09314 €558,84 €
10.0000,08920 €892,00 €
14.0000,08670 €1.213,80 €
20.0000,08412 €1.682,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €