
SDET25201B-1R0MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201B-1R0MSTR-ND - Tape & Reel (TR) 2037-SDET25201B-1R0MSCT-ND - Cut Tape (CT) 2037-SDET25201B-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201B-1R0MS |
Description | FIXED IND 1UH 2.65A 43 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.65 A 43mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 43mOhm Max |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,13120 € | 13,12 € |
| 1.000 | 0,10794 € | 107,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10177 € | 203,54 € |
| 4.000 | 0,09596 € | 383,84 € |
| 6.000 | 0,09272 € | 556,32 € |
| 10.000 | 0,08879 € | 887,90 € |
| 14.000 | 0,08630 € | 1.208,20 € |
| 20.000 | 0,08374 € | 1.674,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

