
SDET25200H-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDET25200H-2R2MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDET25200H-2R2MS |
Description | FIXED IND 2.2UH 1.36A 199 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.36 A 199mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.02A | |
Shielding | Shielded | |
DC Resistance (DCR) | 199mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |

