
SDES064T-101MS | |
|---|---|
DigiKey Part Number | 2037-SDES064T-101MSTR-ND - Tape & Reel (TR) 2037-SDES064T-101MSCT-ND - Cut Tape (CT) 2037-SDES064T-101MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDES064T-101MS |
Description | FIXED IND 100UH 1.05A 530 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.05 A 530mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 530mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,15520 € | 15,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12756 € | 127,56 € |
| 2.000 | 0,12027 € | 240,54 € |
| 3.000 | 0,11621 € | 348,63 € |
| 5.000 | 0,11128 € | 556,40 € |
| 7.000 | 0,10816 € | 757,12 € |
| 10.000 | 0,10494 € | 1.049,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

