
SDES064T-4R7MS | |
|---|---|
DigiKey Part Number | 2037-SDES064T-4R7MSTR-ND - Tape & Reel (TR) 2037-SDES064T-4R7MSCT-ND - Cut Tape (CT) 2037-SDES064T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDES064T-4R7MS |
Description | FIXED IND 4.7UH 4.75A 26 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4.75 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,15450 € | 15,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12210 € | 122,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

