
SDES064T-3R3MS | |
|---|---|
DigiKey Part Number | 2037-SDES064T-3R3MSTR-ND - Tape & Reel (TR) 2037-SDES064T-3R3MSCT-ND - Cut Tape (CT) 2037-SDES064T-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDES064T-3R3MS |
Description | FIXED IND 3.3UH 5.1A 24 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 5.1 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,20550 € | 20,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16903 € | 169,03 € |
| 2.000 | 0,15938 € | 318,76 € |
| 3.000 | 0,15399 € | 461,97 € |
| 5.000 | 0,14747 € | 737,35 € |
| 7.000 | 0,14333 € | 1.003,31 € |
| 10.000 | 0,13907 € | 1.390,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

