68 µH Shielded Inductor 580 mA 1.062Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDER041H-680MS

DigiKey Part Number
2037-SDER041H-680MSTR-ND - Tape & Reel (TR)
2037-SDER041H-680MSCT-ND - Cut Tape (CT)
2037-SDER041H-680MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDER041H-680MS
Description
FIXED IND 68UH 580MA 1.062 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 580 mA 1.062Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDER041H-680MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.062Ohm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
430mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15600 €1,56 €
1000,12880 €12,88 €
1.0000,10590 €105,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09985 €199,70 €
4.0000,09414 €376,56 €
6.0000,09096 €545,76 €
10.0000,08711 €871,10 €
14.0000,08467 €1.185,38 €
20.0000,08215 €1.643,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €