
SDER041H-3R3MS | |
|---|---|
DigiKey Part Number | 2037-SDER041H-3R3MSTR-ND - Tape & Reel (TR) 2037-SDER041H-3R3MSCT-ND - Cut Tape (CT) 2037-SDER041H-3R3MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER041H-3R3MS |
Description | FIXED IND 3.3UH 2.75A 56 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.75 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDER041H-3R3MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,17250 € | 17,25 € |
| 1.000 | 0,14185 € | 141,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13375 € | 267,50 € |
| 4.000 | 0,12611 € | 504,44 € |
| 6.000 | 0,12186 € | 731,16 € |
| 10.000 | 0,11670 € | 1.167,00 € |
| 14.000 | 0,11343 € | 1.588,02 € |
| 20.000 | 0,11006 € | 2.201,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

