
SDER041H-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDER041H-2R2MSTR-ND - Tape & Reel (TR) 2037-SDER041H-2R2MSCT-ND - Cut Tape (CT) 2037-SDER041H-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER041H-2R2MS |
Description | FIXED IND 2.2UH 3.1A 45 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.1 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDER041H-2R2MS Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 2.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,12980 € | 12,98 € |
| 1.000 | 0,10674 € | 106,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10065 € | 201,30 € |
| 4.000 | 0,09490 € | 379,60 € |
| 6.000 | 0,09169 € | 550,14 € |
| 10.000 | 0,08781 € | 878,10 € |
| 14.000 | 0,08534 € | 1.194,76 € |
| 20.000 | 0,08281 € | 1.656,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

