
SDEI054T-1R0MS | |
|---|---|
DigiKey Part Number | 2037-SDEI054T-1R0MSTR-ND - Tape & Reel (TR) 2037-SDEI054T-1R0MSCT-ND - Cut Tape (CT) 2037-SDEI054T-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEI054T-1R0MS |
Description | FIXED IND 1UH 6.85A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 6.85 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,11695 € | 140,34 € |
| Unit Price without VAT: | 0,11695 € |
|---|---|
| Unit Price with VAT: | 0,13917 € |

