
SDER041H-101MS | |
|---|---|
DigiKey Part Number | 2037-SDER041H-101MSTR-ND - Tape & Reel (TR) 2037-SDER041H-101MSCT-ND - Cut Tape (CT) 2037-SDER041H-101MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER041H-101MS |
Description | FIXED IND 100UH 520MA 1.854 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 520 mA 1.854Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDER041H-101MS Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.854Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 410mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

