Similar

SDER041B-470MS | |
|---|---|
DigiKey Part Number | 2037-SDER041B-470MSTR-ND - Tape & Reel (TR) 2037-SDER041B-470MSCT-ND - Cut Tape (CT) 2037-SDER041B-470MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER041B-470MS |
Description | FIXED IND 47UH 500MA 1.02 OHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 500 mA 1.02Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.02Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 410mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IFSC1515AHER470M01 | Vishay Dale | 14 | 541-1408-1-ND | 0,36000 € | Similar |


