
SDER041B-150MS | |
|---|---|
DigiKey Part Number | 2037-SDER041B-150MSTR-ND - Tape & Reel (TR) 2037-SDER041B-150MSCT-ND - Cut Tape (CT) 2037-SDER041B-150MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER041B-150MS |
Description | FIXED IND 15UH 1.05A 407 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.05 A 407mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 407mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 720mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12880 € | 12,88 € |
| 1.000 | 0,10590 € | 105,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09985 € | 199,70 € |
| 4.000 | 0,09414 € | 376,56 € |
| 6.000 | 0,09096 € | 545,76 € |
| 10.000 | 0,08711 € | 871,10 € |
| 14.000 | 0,08467 € | 1.185,38 € |
| 20.000 | 0,08215 € | 1.643,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

