
SDER041B-100MS | |
|---|---|
DigiKey Part Number | 2037-SDER041B-100MSTR-ND - Tape & Reel (TR) 2037-SDER041B-100MSCT-ND - Cut Tape (CT) 2037-SDER041B-100MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER041B-100MS |
Description | FIXED IND 10UH 1.45A 228 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.45 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,13040 € | 13,04 € |
| 1.000 | 0,10723 € | 107,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10111 € | 202,22 € |
| 4.000 | 0,09533 € | 381,32 € |
| 6.000 | 0,09211 € | 552,66 € |
| 10.000 | 0,08821 € | 882,10 € |
| 14.000 | 0,08573 € | 1.200,22 € |
| 20.000 | 0,08319 € | 1.663,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

