
SDER031T-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDER031T-2R2MSTR-ND - Tape & Reel (TR) 2037-SDER031T-2R2MSCT-ND - Cut Tape (CT) 2037-SDER031T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER031T-2R2MS |
Description | FIXED IND 2.2UH 1.7A 107 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.7 A 107mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 107mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.44A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12480 € | 12,48 € |
| 1.000 | 0,10265 € | 102,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09678 € | 193,56 € |
| 4.000 | 0,09125 € | 365,00 € |
| 6.000 | 0,08817 € | 529,02 € |
| 10.000 | 0,08444 € | 844,40 € |
| 14.000 | 0,08207 € | 1.148,98 € |
| 20.000 | 0,07963 € | 1.592,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

