
SDER031T-220MS | |
|---|---|
DigiKey Part Number | 2037-SDER031T-220MSTR-ND - Tape & Reel (TR) 2037-SDER031T-220MSCT-ND - Cut Tape (CT) 2037-SDER031T-220MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER031T-220MS |
Description | FIXED IND 22UH 600MA 850 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 600 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12540 € | 12,54 € |
| 1.000 | 0,10312 € | 103,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09722 € | 194,44 € |
| 4.000 | 0,09167 € | 366,68 € |
| 6.000 | 0,08857 € | 531,42 € |
| 10.000 | 0,08482 € | 848,20 € |
| 14.000 | 0,08244 € | 1.154,16 € |
| 20.000 | 0,07999 € | 1.599,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

