
SDER031B-6R8MS | |
|---|---|
DigiKey Part Number | 2037-SDER031B-6R8MSTR-ND - Tape & Reel (TR) 2037-SDER031B-6R8MSCT-ND - Cut Tape (CT) 2037-SDER031B-6R8MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDER031B-6R8MS |
Description | FIXED IND 6.8UH 1.25A 307 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.25 A 307mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 307mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.24A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,09892 € | 2.374,08 € |
| Unit Price without VAT: | 0,09892 € |
|---|---|
| Unit Price with VAT: | 0,11771 € |

