470 nH Shielded Inductor 3.6 A 35mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEM25201T-R47MS

DigiKey Part Number
2037-SDEM25201T-R47MSTR-ND - Tape & Reel (TR)
2037-SDEM25201T-R47MSCT-ND - Cut Tape (CT)
2037-SDEM25201T-R47MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDEM25201T-R47MS
Description
FIXED IND 470NH 3.6A 35 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 3.6 A 35mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SDEM25201T-R47MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
35mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2520
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15800 €1,58 €
1000,13020 €13,02 €
1.0000,10709 €107,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09755 €292,65 €
6.0000,09198 €551,88 €
9.0000,08888 €799,92 €
15.0000,08512 €1.276,80 €
21.0000,08273 €1.737,33 €
30.0000,08028 €2.408,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €