
SDEM25201T-1R5MS | |
|---|---|
DigiKey Part Number | 2037-SDEM25201T-1R5MSTR-ND - Tape & Reel (TR) 2037-SDEM25201T-1R5MSCT-ND - Cut Tape (CT) 2037-SDEM25201T-1R5MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM25201T-1R5MS |
Description | FIXED IND 1.5UH 2.2A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.2 A 100mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SDEM25201T-1R5MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,13180 € | 13,18 € |
| 1.000 | 0,10844 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10224 € | 204,48 € |
| 4.000 | 0,09640 € | 385,60 € |
| 6.000 | 0,09314 € | 558,84 € |
| 10.000 | 0,08920 € | 892,00 € |
| 14.000 | 0,08670 € | 1.213,80 € |
| 20.000 | 0,08412 € | 1.682,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

