1 µH Shielded Inductor 3 A 62mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEM25201T-1R0MS

DigiKey Part Number
2037-SDEM25201T-1R0MSTR-ND - Tape & Reel (TR)
2037-SDEM25201T-1R0MSCT-ND - Cut Tape (CT)
2037-SDEM25201T-1R0MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDEM25201T-1R0MS
Description
FIXED IND 1UH 3A 62 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 3 A 62mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
62mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.037
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16000 €1,60 €
1000,13180 €13,18 €
1.0000,10844 €108,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09878 €296,34 €
6.0000,09314 €558,84 €
9.0000,09000 €810,00 €
15.0000,08619 €1.292,85 €
21.0000,08377 €1.759,17 €
30.0000,08129 €2.438,70 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €