
SDEM25201T-100MS | |
|---|---|
DigiKey Part Number | 2037-SDEM25201T-100MSTR-ND - Tape & Reel (TR) 2037-SDEM25201T-100MSCT-ND - Cut Tape (CT) 2037-SDEM25201T-100MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM25201T-100MS |
Description | FIXED IND 10UH 850MA 689 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 850 mA 689mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SDEM25201T-100MS Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 689mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,13120 € | 13,12 € |
| 1.000 | 0,10794 € | 107,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09833 € | 294,99 € |
| 6.000 | 0,09272 € | 556,32 € |
| 9.000 | 0,08959 € | 806,31 € |
| 15.000 | 0,08580 € | 1.287,00 € |
| 21.000 | 0,08339 € | 1.751,19 € |
| 30.000 | 0,08092 € | 2.427,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

