470 nH Shielded Inductor 4 A 32mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEM25201B-R47MS

DigiKey Part Number
2037-SDEM25201B-R47MSTR-ND - Tape & Reel (TR)
2037-SDEM25201B-R47MSCT-ND - Cut Tape (CT)
2037-SDEM25201B-R47MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDEM25201B-R47MS
Description
FIXED IND 470NH 4A 32 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Inductor 4 A 32mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07500 €150,00 €
4.0000,07058 €282,32 €
6.0000,06837 €410,22 €
10.0000,06617 €661,70 €
50.0000,06176 €3.088,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,13900 €1,39 €
250,12560 €3,14 €
500,11660 €5,83 €
1000,10800 €10,80 €
2500,09768 €24,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €