
SDEM25201B-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDEM25201B-2R2MSTR-ND - Tape & Reel (TR) 2037-SDEM25201B-2R2MSCT-ND - Cut Tape (CT) 2037-SDEM25201B-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM25201B-2R2MS |
Description | FIXED IND 2.2UH 1.85A 117 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.85 A 117mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 117mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,09880 € | 9,88 € |
| 1.000 | 0,08122 € | 81,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07658 € | 153,16 € |
| 4.000 | 0,07220 € | 288,80 € |
| 6.000 | 0,06976 € | 418,56 € |
| 10.000 | 0,06681 € | 668,10 € |
| 14.000 | 0,06493 € | 909,02 € |
| 20.000 | 0,06300 € | 1.260,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

