
SDEM20161T-R68MS | |
|---|---|
DigiKey Part Number | 2037-SDEM20161T-R68MSTR-ND - Tape & Reel (TR) 2037-SDEM20161T-R68MSCT-ND - Cut Tape (CT) 2037-SDEM20161T-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM20161T-R68MS |
Description | FIXED IND 680NH 2.8A 55 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 2.8 A 55mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,13020 € | 13,02 € |
| 1.000 | 0,10709 € | 107,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09755 € | 292,65 € |
| 6.000 | 0,09198 € | 551,88 € |
| 9.000 | 0,08888 € | 799,92 € |
| 15.000 | 0,08512 € | 1.276,80 € |
| 21.000 | 0,08273 € | 1.737,33 € |
| 30.000 | 0,08028 € | 2.408,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

