6.8 µH Shielded Inductor 720 mA 639mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEM20161T-6R8MS

DigiKey Part Number
2037-SDEM20161T-6R8MSTR-ND - Tape & Reel (TR)
2037-SDEM20161T-6R8MSCT-ND - Cut Tape (CT)
2037-SDEM20161T-6R8MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDEM20161T-6R8MS
Description
FIXED IND 6.8UH 720MA 639 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 720 mA 639mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
639mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
2016
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.05A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,15800 €1,58 €
1000,13020 €13,02 €
1.0000,10709 €107,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09755 €292,65 €
6.0000,09198 €551,88 €
9.0000,08888 €799,92 €
15.0000,08512 €1.276,80 €
21.0000,08273 €1.737,33 €
30.0000,08028 €2.408,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €