
SDEM20161T-2R2MS | |
|---|---|
DigiKey Part Number | 2037-SDEM20161T-2R2MSTR-ND - Tape & Reel (TR) 2037-SDEM20161T-2R2MSCT-ND - Cut Tape (CT) 2037-SDEM20161T-2R2MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM20161T-2R2MS |
Description | FIXED IND 2.2UH 1.6A 159 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.6 A 159mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 159mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,13120 € | 13,12 € |
| 1.000 | 0,10794 € | 107,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10177 € | 203,54 € |
| 4.000 | 0,09596 € | 383,84 € |
| 6.000 | 0,09272 € | 556,32 € |
| 10.000 | 0,08879 € | 887,90 € |
| 14.000 | 0,08630 € | 1.208,20 € |
| 20.000 | 0,08374 € | 1.674,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

