
SDEI054T-4R7MS | |
|---|---|
DigiKey Part Number | 2037-SDEI054T-4R7MSTR-ND - Tape & Reel (TR) 2037-SDEI054T-4R7MSCT-ND - Cut Tape (CT) 2037-SDEI054T-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEI054T-4R7MS |
Description | FIXED IND 4.7UH 3.6A 34 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.6 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,19900 € | 19,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16113 € | 193,36 € |
| 2.400 | 0,15193 € | 364,63 € |
| 3.600 | 0,14679 € | 528,44 € |
| 6.000 | 0,14058 € | 843,48 € |
| 8.400 | 0,13663 € | 1.147,69 € |
| 12.000 | 0,13257 € | 1.590,84 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

