
SDEB12101T-R22MSD | |
|---|---|
DigiKey Part Number | 2037-SDEB12101T-R22MSDTR-ND - Tape & Reel (TR) 2037-SDEB12101T-R22MSDCT-ND - Cut Tape (CT) 2037-SDEB12101T-R22MSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEB12101T-R22MSD |
Description | FIXED IND 220NH 1.9A 60 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 1.9 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,08710 € | 8,71 € |
| 1.000 | 0,07158 € | 71,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06750 € | 135,00 € |
| 4.000 | 0,06364 € | 254,56 € |
| 6.000 | 0,06149 € | 368,94 € |
| 10.000 | 0,05888 € | 588,80 € |
| 14.000 | 0,05723 € | 801,22 € |
| 20.000 | 0,05553 € | 1.110,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

