
SDEB12101T-2R2MSD | |
|---|---|
DigiKey Part Number | 2037-SDEB12101T-2R2MSDTR-ND - Tape & Reel (TR) 2037-SDEB12101T-2R2MSDCT-ND - Cut Tape (CT) 2037-SDEB12101T-2R2MSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEB12101T-2R2MSD |
Description | FIXED IND 2.2UH 710MA 338 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 710 mA 338mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 338mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11450 € | 11,45 € |
| 1.000 | 0,09418 € | 94,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08579 € | 257,37 € |
| 6.000 | 0,08090 € | 485,40 € |
| 9.000 | 0,07817 € | 703,53 € |
| 15.000 | 0,07486 € | 1.122,90 € |
| 21.000 | 0,07276 € | 1.527,96 € |
| 30.000 | 0,07060 € | 2.118,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

