1 µH Shielded Inductor 1.05 A 201mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDEB12101T-1R0MSD

DigiKey Part Number
2037-SDEB12101T-1R0MSDTR-ND - Tape & Reel (TR)
2037-SDEB12101T-1R0MSDCT-ND - Cut Tape (CT)
2037-SDEB12101T-1R0MSDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDEB12101T-1R0MSD
Description
FIXED IND 1UH 1.05A 201 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.05 A 201mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.04A
Shielding
Shielded
DC Resistance (DCR)
201mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,13900 €1,39 €
1000,11450 €11,45 €
1.0000,09418 €94,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08880 €177,60 €
4.0000,08373 €334,92 €
6.0000,08090 €485,40 €
10.0000,07747 €774,70 €
14.0000,07530 €1.054,20 €
20.0000,07306 €1.461,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €