
SCSF1206S1-R004F | |
|---|---|
DigiKey Part Number | 2037-SCSF1206S1-R004FTR-ND - Tape & Reel (TR) 2037-SCSF1206S1-R004FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCSF1206S1-R004F |
Description | RES 0.004 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |

