
SCSF0805SF-R005F | |
|---|---|
DigiKey Part Number | 2037-SCSF0805SF-R005FTR-ND - Tape & Reel (TR) 2037-SCSF0805SF-R005FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCSF0805SF-R005F |
Description | RES 0.005 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

