
SCSF0805SD-R020F | |
|---|---|
DigiKey Part Number | 2037-SCSF0805SD-R020FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCSF0805SD-R020F |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |

