
SCSF0805S1-R010F | |
|---|---|
DigiKey Part Number | 2037-SCSF0805S1-R010FTR-ND - Tape & Reel (TR) 2037-SCSF0805S1-R010FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCSF0805S1-R010F |
Description | RES 0.01 OHM 1% 1W 0805 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Current Sense Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,35200 € | 8,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14039 € | 561,56 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

